Part Details for FMAD1746 by Fairview Microwave Inc
Overview of FMAD1746 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.2400 / $119.5000 | Buy Now |
DISTI #
80337984
|
Verical | FMAD1746 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$87.0300 / $110.1600 | Buy Now |
DISTI #
FMAD1746
|
Fairview Microwave | Key Specifications, Connector Series 1: Mini SMP, Connector Gender 1: Female, Connector Impedance 1: 50 Ohm, Connector Series 2: Mini SMP, Connector Gender 2: Female, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. SMPM Female (Jack) to SMPM Female (Jack) Spring-loaded Adapter (Bullet), L=0.83 inch, Mini SMP adapter FMAD1746 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our Mini SMP to Mini SMP adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm Mini SMP adapter is manufactured to precise RF adapter specifications. Mini SMP to Mini SMP adapter is constructed with female gender on side 1 and female on side 2. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our connection type RF adapter, which operates to 40 GHz, makes connections in tight spaces easier. The passivated stainless steel RF adapter can be used to make connections between two connector types that would not otherwise mate. This Mini SMP adapter contains beryllium copper contact material with gold contact plating. Fairview female Mini SMP to female Mini SMP adapter is part of over one million RF, microwave and millimeter wave components in stock. Our Mini SMP adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build Mini SMP coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 3 |
|
$94.7400 / $110.1600 | Buy Now |