FMAD1710 by: Fairview Microwave Inc

Part Details for FMAD1710 by Fairview Microwave Inc

Results Overview of FMAD1710 by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

FMAD1710 Information

FMAD1710 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for FMAD1710

Part # Distributor Description Stock Price Buy
DISTI # 5328-FMAD1710-ND
DigiKey LOW PIM 4 HOLE FLANGE N FEMALE ( Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $57.5300
$57.5300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $50.7400
  • 5 $45.2800
  • 10 $43.9300
  • 25 $42.6500
  • 50 $40.3100
  • 100 $39.2400
  • 250 $38.6500
$38.6500 / $50.7400 Buy Now
DISTI # FMAD1710
Fairview Microwave Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standar... d, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 4 Hole Flange N Female (Jack) to QMA Female (Jack) Adapter, N adapter FMAD1710 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to QMA adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to QMA adapter is constructed with female gender on side 1 and female on side 2. FMAD1710 N female to QMA female coaxial adapter from Fairview is a straight body style. This straight N connector adapter is an in-line RF adapter design. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series connection type RF adapter, which operates to 6 GHz, makes connections in tight spaces easier. The brass RF adapter can be used to make connections between two connector types that would not otherwise mate. This N adapter contains beryllium copper contact material with silver contact plating. Fairview female N to female QMA adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N and QMA coaxial cables that ship quickly from our facility for all your RF adapter component needs. more Min Qty: 1 Package Multiple: 1 3
  • 1 $41.2500
  • 10 $39.6000
  • 25 $37.9500
  • 100 $36.3000
$36.3000 / $41.2500 Buy Now

Part Details for FMAD1710

FMAD1710 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In