Part Details for FMAD1701 by Fairview Microwave Inc
Overview of FMAD1701 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77721796
|
Verical | FMAD1701 Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$41.6400 / $52.0500 | Buy Now |
DISTI #
FMAD1701
|
Fairview Microwave | Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: NEX10, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 4.3-10 Female (Jack) to NEX10 Male (Plug) Adapter, 4.3-10 adapter FMAD1701 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 4.3-10 to NEX10 adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 4.3-10 adapter is manufactured to precise RF adapter specifications. 4.3-10 to NEX10 adapter is constructed with female gender on side 1 and male on side 2. FMAD1701 4.3-10 female to NEX10 male coaxial adapter from Fairview is a straight body style. This straight 4.3-10 connector adapter is an in-line RF adapter design. Additionally, RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our between series connection type RF adapter, which operates to 6 GHz, makes connections in tight spaces easier. The brass RF adapter can be used to make connections between two connector types that would not otherwise mate. This 4.3-10 adapter contains beryllium copper contact material with silver contact plating. Fairview female 4.3-10 to male NEX10 adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 4.3-10 adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 4.3-10 and NEX10 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 25 |
|
$46.8400 / $52.0450 | Buy Now |