Part Details for FMAD1631 by Fairview Microwave Inc
Results Overview of FMAD1631 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMAD1631 Information
FMAD1631 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMAD1631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9371
|
Newark | Rf Adapter, 3.5Mm Plug-2.4Mm Jack, Convert From Coax Type:3.5Mm Coaxial, Convert From Gender:Plug,... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$155.9700 | Buy Now |
DISTI #
5328-FMAD1631-ND
|
DigiKey | COAX ADAPT 2.4MM TO 3.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$168.3500 | Buy Now |
DISTI #
75045547
|
RS | Engineering Grade 3.5mm Male (Plug) to 2.4mm Female (Jack) Adapter with Stainles | Fairview Microwav... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$160.0000 | RFQ |
|
Onlinecomponents.com | Engineering Grade 3.5mm Male (Plug) to 2.4mm Female (Jack) Adapter with Stainless Steel Body RoHS: Compliant | 0 |
|
$144.1600 / $150.8400 | Buy Now |
DISTI #
77723373
|
Verical | FMAD1631 Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$127.9900 / $159.9900 | Buy Now |
DISTI #
FMAD1631
|
Fairview Microwave | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Stand... more Min Qty: 1 Package Multiple: 1 | 21 |
|
$137.2700 / $155.9900 | Buy Now |