Part Details for FMAD1619 by Fairview Microwave Inc
Overview of FMAD1619 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9363
|
Newark | Rf Adapter, 2.92Mm Plug-1.85Mm Jack, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:1.85Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1619 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$180.1700 / $218.6100 | Buy Now |
DISTI #
5328-FMAD1619-ND
|
DigiKey | ADAPT PLUG-JACK 2.92MM SS 1.25 V Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$234.2300 | Buy Now |
DISTI #
75045539
|
RS | Engineering Grade 2.92mm Male (Plug) to 1.85mm Female (Jack) Adapter with Stainl | Fairview Microwave FMAD1619 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$182.0000 | RFQ |
|
Onlinecomponents.com | Engineering Grade 2.92mm Male (Plug) to 1.85mm Female (Jack) Adapter with Stainless Steel Body RoHS: Compliant | 0 |
|
$162.1500 / $174.1600 | Buy Now |
DISTI #
77723489
|
Verical | FMAD1619 Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$145.5900 / $181.9900 | Buy Now |
DISTI #
FMAD1619
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. Engineering Grade 2.92mm Male (Plug) to 1.85mm Female (Jack) Adapter with Stainless Steel Body, 2.92mm to 1.85mm engineering grade adapter FMAD1619 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 1.85mm adapter has a coaxial design with a 50 Ohm impedance. Our 2.92mm to 1.85mm adapter is an engineering grade adapter designed for repeated use in a variety of applications without performance degradation. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. This threaded 2.92mm to threaded 1.85mm adapter is constructed with male gender on side 1 and female gender on side 2. FMAD1619 2.92mm male to 1.85mm female coaxial adapter from Fairview Microwave has a straight body style. This straight 2.92mm connector adapter is an in-line RF adapter design. Our engineering grade RF adapters can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The engineering grade between series adapter has a length of 0.953 inch and a maximum insertion loss of 0.316 dB. Our between series connection type RF adapter operates at a maximum frequency of 40 GHz, which makes connections in tight spaces easier. The stainless steel RF adapter can be used to make connections between two connector types that would not otherwise mate. This 2.92mm adapter is constructed from beryllium copper contact with gold over nickel contact plating. The Fairview Microwave's FMAD1619 between series RF adapter has a passivated connector plating and operates at a temperature range of -55 to 105 degrees C. Our engineering grade adapter is ideal to use in RF and microwave systems. Fairview Microwave's 2.92mm male to 1.85mm female engineering grade adapter is part of over one million RF microwave and millimeter wave components in stock. Our straight engineering grade 2.92mm adapter is ready for same business day purchase and shipping worldwide. We also stock and custom build 2.92mm and 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 26 |
|
$160.1500 / $181.9900 | Buy Now |