Part Details for FMAD1612 by Fairview Microwave Inc
Overview of FMAD1612 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9357
|
Newark | Rf Adapter, 3.5Mm Plug-3.5Mm Jack, Convert From Coax Type:3.5Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:3.5Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1612 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$103.8800 / $128.7100 | Buy Now |
DISTI #
5328-FMAD1612-ND
|
DigiKey | ADAPT PLUG-JACK 3.5MM SS Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$112.1700 | Buy Now |
DISTI #
75045533
|
RS | Engineering Grade 3.5mm Male (Plug) to 3.5mm Female (Jack) Adapter with Stainles | Fairview Microwave FMAD1612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0000 | RFQ |
|
Onlinecomponents.com | 3.5mm Male to 3.5mm Female Adapter MIL-STD-202, Method 206, Stainless Steel, Engineering Grade RoHS: Compliant | 0 |
|
$84.6800 / $107.3700 | Buy Now |
DISTI #
FMAD1612
|
Fairview Microwave | Key Specifications. Connector Series 1 3.5mm Connector Gender 1 Male Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 3.5mm Connector Gender 2 Female Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 26.5 GHz Adapter Body Style Straight Connector Mount Method 1 None Connector Body Material 1 Stainless Steel Connector Body Plating 1 Passivated Stainless Steel Connector Mount Method 2 None Connector Body Material 2 Stainless Steel Connector Body Plating 2 Passivated Stainless Steel Engineering Grade 3.5mm Male (Plug) to 3.5mm Female (Jack) Adapter with Stainless Steel Body, 3.5mm adapter FMAD1612 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 3.5mm to 3.5mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 3.5mm adapter is manufactured to precise RF adapter specifications. 3.5mm to 3.5mm adapter is constructed with male gender on side 1 and female on side 2. FMAD1612 3.5mm male to 3.5mm female coaxial adapter from Fairview is a straight body style. This straight 3.5mm connector adapter is an engineering grade design. Fairview male 3.5mm to female 3.5mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 3.5mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 123 |
|
$89.0900 / $98.9900 | Buy Now |