Part Details for FMAD1602 by Fairview Microwave Inc
Overview of FMAD1602 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9347
|
Newark | Rf Adapter, 1.85Mm Plug-1.85Mm Plug, Convert From Coax Type:1.85Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:1.85Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$176.4100 / $214.0500 | Buy Now |
DISTI #
5328-FMAD1602-ND
|
DigiKey | ADAPT PLUG-PLUG 1.85MM SS Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$178.1700 | Buy Now |
DISTI #
75045523
|
RS | Engineering Grade 1.85mm Male (Plug) to 1.85mm Male (Plug) Adapter with Stainles | Fairview Microwave FMAD1602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$178.1800 | RFQ |
|
Onlinecomponents.com | 1.85mm Male to 1.85mm Male Adapter MIL-STD-202, Method 206, Stainless Steel, Engineering Grade RoHS: Compliant | 0 |
|
$158.7700 / $170.5300 | Buy Now |
DISTI #
77724185
|
Verical | FMAD1602 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$142.5500 / $178.1900 | Buy Now |
DISTI #
FMAD1602
|
Fairview Microwave | Key Specifications. Connector Series 1 1.85mm Connector Gender 1 Male Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 1.85mm Connector Gender 2 Male Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 70 GHz Adapter Body Style Straight Connector Mount Method 1 None Connector Body Material 1 Stainless Steel Connector Body Plating 1 Passivated Stainless Steel Connector Mount Method 2 None Connector Body Material 2 Stainless Steel Connector Body Plating 2 Passivated Stainless Steel Engineering Grade 1.85mm Male (Plug) to 1.85mm Male (Plug) Adapter with Stainless Steel Body, 1.85mm adapter FMAD1602 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 1.85mm to 1.85mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 1.85mm adapter is manufactured to precise RF adapter specifications. 1.85mm to 1.85mm adapter is constructed with male gender on side 1 and male on side 2. FMAD1602 1.85mm male to 1.85mm male coaxial adapter from Fairview is a straight body style. This straight 1.85mm connector adapter is an engineering grade design. Fairview male 1.85mm to male 1.85mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 1.85mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$156.8100 / $178.1900 | Buy Now |