Part Details for FMAD1570 by Fairview Microwave Inc
Overview of FMAD1570 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9318
|
Newark | Rf Adapter, Sma Plug-Tnc Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Tnc, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$172.2500 / $209.0000 | Buy Now |
DISTI #
5328-FMAD1570-ND
|
DigiKey | ADAPT PLUG-PLUG SMA SS 1.3 VSWR Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$224.9300 | Buy Now |
DISTI #
75045494
|
RS | Miter RA SMA Male to TNC Male Adapter with Passivated Stainless Steel Body, DC | Fairview Microwave FMAD1570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$174.0000 | RFQ |
|
Onlinecomponents.com | Miter RA SMA Male to TNC Male Adapter with Passivated Stainless Steel Body, DC to 18 GHz RoHS: Compliant | 0 |
|
$153.1100 / $164.0400 | Buy Now |
DISTI #
77723534
|
Verical | FMAD1570 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$139.1900 / $173.9900 | Buy Now |
DISTI #
FMAD1570
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Miter Right Angle, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. Miter RA SMA Male to TNC Male Adapter with Passivated Stainless Steel Body, DC to 18 GHz, SMA adapter FMAD1570 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. SMA to TNC adapter is constructed with male gender on side 1 and male on side 2. FMAD1570 SMA male to TNC male coaxial adapter from Fairview is a miter right angle body style. Dimensions and specifications of this Fairview Microwave FMAD1570 right angle body design SMA miter adapter can be found here on an easy to download PDF datasheet that comes with CAD drawing and specs that may not appear here. Fairview male SMA to male TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our miter right angle SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 4 |
|
$153.1100 / $173.9900 | Buy Now |