Part Details for FMAD1324 by Fairview Microwave Inc
Overview of FMAD1324 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9273
|
Newark | Rf Adapter, Tnc Plug-C Jack, 50 Ohm, Convert From Coax Type:Tnc, Convert From Gender:Plug, Convert To Coax Type:C, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave FMAD1324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3500 / $193.7200 | Buy Now |
DISTI #
5328-FMAD1324-ND
|
DigiKey | ADAPT PLUG-JACK TNC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$168.8300 | Buy Now |
DISTI #
75045446
|
RS | TNC Male to C Female Adapter | Fairview Microwave FMAD1324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$148.9900 | RFQ |
|
Onlinecomponents.com | TNC Male to C Female Adapter RoHS: Compliant | 0 |
|
$128.7900 / $161.6100 | Buy Now |
DISTI #
77721811
|
Verical | FMAD1324 Min Qty: 1 Package Multiple: 1 | Americas - 74 |
|
$117.7000 / $148.9900 | Buy Now |
DISTI #
FMAD1324
|
Fairview Microwave | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. TNC Male to C Female Adapter, TNC adapter FMAD1324 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TNC to C adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm TNC adapter is manufactured to precise RF adapter specifications. TNC to C adapter is constructed with male gender on side 1 and female on side 2. FMAD1324 TNC male to C female coaxial adapter from Fairview is a straight body style. This straight TNC connector adapter is an in-line RF adapter design. Fairview male TNC to female C adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight TNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TNC and C coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 74 |
|
$128.1300 / $148.9900 | Buy Now |