Part Details for FMAD1295 by Fairview Microwave Inc
Overview of FMAD1295 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9248
|
Newark | Rf Adapter, Hn Plug-C Jack, 50 Ohm, Convert From Coax Type:Hn, Convert From Gender:Plug, Convert To Coax Type:C, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial |Fairview Microwave FMAD1295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$110.1800 / $136.5100 | Buy Now |
DISTI #
5328-FMAD1295-ND
|
DigiKey | ADAPT PLUG-JACK HN Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.9800 | Buy Now |
DISTI #
75045421
|
RS | HN Male to C Female Adapter | Fairview Microwave FMAD1295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0000 | RFQ |
|
Onlinecomponents.com | HN Male to C Female Adapter RoHS: Compliant | 0 |
|
$89.8100 / $113.8800 | Buy Now |
DISTI #
77721780
|
Verical | FMAD1295 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$82.9400 / $104.9900 | Buy Now |
DISTI #
FMAD1295
|
Fairview Microwave | Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. HN Male to C Female Adapter, HN adapter FMAD1295 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our HN to C adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm HN adapter is manufactured to precise RF adapter specifications. HN to C adapter is constructed with male gender on side 1 and female on side 2. FMAD1295 HN male to C female coaxial adapter from Fairview is a straight body style. This straight HN connector adapter is an in-line RF adapter design. Fairview male HN to female C adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight HN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build HN and C coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 100 |
|
$90.2900 / $104.9900 | Buy Now |