Part Details for FMAD1252 by Fairview Microwave Inc
Overview of FMAD1252 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9218
|
Newark | Rf Adapter, 2.4Mm Jack-1.85Mm Plug, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:1.85Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$397.2900 / $487.9400 | Buy Now |
DISTI #
5328-FMAD1252-ND
|
DigiKey | ADAPT JACK-PLUG 2.4MM SS 1.3 VSW Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$403.9500 | Buy Now |
DISTI #
75045392
|
RS | Precision 2.4mm Female to 1.85mm Male Adapter with Passivated Stainless Steel Bo | Fairview Microwave FMAD1252 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$404.0000 | RFQ |
|
Onlinecomponents.com | Precision 2.4mm Female to 1.85mm Male Adapter with Passivated Stainless Steel Body RoHS: Compliant | 0 |
|
$359.9500 / $380.9800 | Buy Now |
DISTI #
78448042
|
Verical | FMAD1252 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$323.1900 / $403.9900 | Buy Now |
DISTI #
FMAD1252
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 8 |
|
$355.5100 / $403.9900 | Buy Now |