Part Details for FMAD1250 by Fairview Microwave Inc
Overview of FMAD1250 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9217
|
Newark | Rf Adapter, 2.4Mm Plug-1.85Mm Plug, Convert From Coax Type:2.4Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:1.85Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$407.1200 / $500.0200 | Buy Now |
DISTI #
5328-FMAD1250-ND
|
DigiKey | ADAPT PLUG-PLUG 2.4MM SS 1.3 VSW Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$413.9500 | Buy Now |
DISTI #
75045391
|
RS | 2.4mm Male to 1.85mm Male Adapter with Passivated Stainless Steel Body | Fairview Microwave FMAD1250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$414.0000 | RFQ |
|
Onlinecomponents.com | 2.4mm Male to 1.85mm Male Adapter with Passivated Stainless Steel Body RoHS: Compliant | 0 |
|
$368.8600 / $390.4100 | Buy Now |
DISTI #
77723201
|
Verical | FMAD1250 Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$331.1900 / $413.9900 | Buy Now |
DISTI #
FMAD1250
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 2.4mm Male to 1.85mm Male Adapter with Passivated Stainless Steel Body, 2.4mm adapter FMAD1250 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.4mm to 1.85mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.4mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.3:1. 2.4mm to 1.85mm adapter is constructed with male gender on side 1 and male on side 2. FMAD1250 2.4mm male to 1.85mm male coaxial adapter from Fairview is a straight body style. This straight 2.4mm connector adapter is an in-line RF adapter design. Fairview male 2.4mm to male 1.85mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 2.4mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.4mm and 1.85mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 12 |
|
$364.3100 / $413.9900 | Buy Now |