Part Details for FMAD1244 by Fairview Microwave Inc
Results Overview of FMAD1244 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMAD1244 Information
FMAD1244 by Fairview Microwave Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMAD1244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9212
|
Newark | Rf Adapter, N Jack-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Jack, Convert To... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7800 / $103.8700 | Buy Now |
DISTI #
5328-FMAD1244-ND
|
DigiKey | COAX ADAPT N TO N Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$75.8875 / $103.8700 | Buy Now |
DISTI #
75045388
|
RS | N Female to N Female 4 Hole Flange Adapter with Passivated Stainless Steel Body | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$86.5100 / $94.0300 | RFQ |
|
Onlinecomponents.com | N Female to N Female 4 Hole Flange Adapter with Passivated Stainless Steel Body RoHS: Compliant | 0 |
|
$83.5900 / $101.1100 | Buy Now |
DISTI #
77723281
|
Verical | FMAD1244 Min Qty: 1 Package Multiple: 1 | Americas - 211 |
|
$75.0400 / $94.9900 | Buy Now |
DISTI #
FMAD1244
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 95 |
|
$79.1100 / $91.9900 | Buy Now |