Part Details for FMAD1209 by Fairview Microwave Inc
Overview of FMAD1209 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9186
|
Newark | Rf Adapter, Sma Plug-Tnc Jack, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:-, Connector Type:Inter Series Coaxial |Fairview Microwave FMAD1209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$153.7200 / $190.4500 | Buy Now |
DISTI #
5328-FMAD1209-ND
|
DigiKey | ADAPT PLUG-JACK SMA SS 1.2 VSWR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$127.2328 / $190.7400 | Buy Now |
DISTI #
75045364
|
RS | Precision SMA Male (plug) to TNC Female (Jack) Adapter, Passivated Stainless St | Fairview Microwave FMAD1209 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$146.4900 | RFQ |
|
Onlinecomponents.com | Precision SMA Male (plug) to TNC Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 VSWR RoHS: Compliant | 0 |
|
$125.0700 / $155.9400 | Buy Now |
DISTI #
77724046
|
Verical | Precision SMA Male to TNC Female Adapter with Passivated Stainless Steel Body Min Qty: 1 Package Multiple: 1 | Americas - 142 |
|
$117.1800 / $146.4800 | Buy Now |
DISTI #
FMAD1209
|
Fairview Microwave | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. Precision SMA Male (plug) to TNC Female (Jack) Adapter, Passivated Stainless Steel Body, 1.2 VSWR, SMA adapter FMAD1209 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our SMA to TNC adapter is a coaxial adapter design with a impedance. This SMA adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. SMA to TNC adapter is constructed with male gender on side 1 and female on side 2. FMAD1209 SMA male to TNC female coaxial adapter from Fairview is a straight body style. This straight SMA connector adapter is an in-line RF adapter design. Fairview male SMA to female TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight SMA adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build SMA and TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 55 |
|
$128.9000 / $146.4773 | Buy Now |