Part Details for FMAD1206 by Fairview Microwave Inc
Overview of FMAD1206 by Fairview Microwave Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9183
|
Newark | Rf Adapter, 2.92Mm Plug-2.92Mm Jack, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Plug, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm |Fairview Microwave FMAD1206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$295.0100 / $357.9500 | Buy Now |
DISTI #
5328-FMAD1206-ND
|
DigiKey | ADAPT PLUG-JACK 2.92MM SS 1.25 V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$263.3504 / $366.1300 | Buy Now |
DISTI #
74898043
|
RS | Miter RA 2.92mm Male (Plug) to 2.92mm Female (Jack) Adapter, Passivated Stainle | Fairview Microwave FMAD1206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$361.5300 | Buy Now |
|
Onlinecomponents.com | Miter RA 2.92mm Male (Plug) to 2.92mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR RoHS: Compliant |
2 In Stock |
|
$264.5500 / $284.7300 | Buy Now |
DISTI #
77723220
|
Verical | Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm RA Panel Mount PL/F Gold Over Nickel Min Qty: 1 Package Multiple: 1 | Americas - 148 |
|
$241.5900 / $301.9900 | Buy Now |
DISTI #
79930048
|
Verical | Conn 2.92mm Adapter 0Hz to 40GHz 50Ohm RA Panel Mount PL/F Gold Over Nickel Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 1 |
|
$343.9150 / $370.1490 | Buy Now |
DISTI #
FMAD1206
|
Fairview Microwave | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Miter Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Miter RA 2.92mm Male (Plug) to 2.92mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR, 2.92mm adapter FMAD1206 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 2.92mm to 2.92mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 2.92mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 2.92mm to 2.92mm adapter is constructed with male gender on side 1 and female on side 2. FMAD1206 2.92mm male to 2.92mm female coaxial adapter from Fairview is a miter right angle body style. This miter right angle 2.92mm. Fairview male 2.92mm to female 2.92mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our miter right angle 2.92mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 104 |
|
$262.2300 / $297.9900 | Buy Now |
|
Master Electronics | Miter RA 2.92mm Male (Plug) to 2.92mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR RoHS: Compliant |
2 In Stock |
|
$264.5500 / $284.7300 | Buy Now |