Part Details for FMAD1170 by Fairview Microwave Inc
Overview of FMAD1170 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9150
|
Newark | Rf Adapter, 7/16 Din Jack-4.3/10 Plug, Convert From Coax Type:7/16 Din, Convert From Gender:Jack, Convert To Coax Type:4.3/10, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
5328-FMAD1170-ND
|
DigiKey | ADAPT JACK-PLUG 7/16 DIN 1.2 VSW Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.4400 | Buy Now |
DISTI #
75045335
|
RS | Low PIM 7/16 DIN Female (Jack) to 4.3-10 Male (Plug) Adapter, Tri-Metal Plated | Fairview Microwave FMAD1170 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9900 | RFQ |
DISTI #
77723448
|
Verical | Low PIM 7/16 DIN Female to 4.3-10 Male Adapter 7/16 DIN female to 4.3-10 male adapter Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$44.2300 / $55.9900 | Buy Now |
DISTI #
FMAD1170
|
Fairview Microwave | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.3-10, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 7/16 DIN Female (Jack) to 4.3-10 Male (Plug) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.2 VSWR, 7/16 DIN adapter FMAD1170 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 7/16 DIN to 4.3-10 adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 7/16 DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. 7/16 DIN to 4.3-10 adapter is constructed with female gender on side 1 and male on side 2. FMAD1170 7/16 DIN female to 4.3-10 male coaxial adapter from Fairview is a straight body style. This straight 7/16 DIN connector adapter is an in-line RF adapter design. Fairview female 7/16 DIN to male 4.3-10 adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 7/16 DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 7/16 DIN and 4.3-10 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 22 |
|
$51.5100 / $55.9900 | Buy Now |