There are no models available for this part yet.
Overview of FMAD1166 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMAD1166 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK9146
|
Newark | Rf Adapter, 4.3/10 Plug-4.3/10 Plug, Convert From Coax Type:4.3/10, Convert From Gender:Plug, Convert To Coax Type:4.3/10, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1166 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$57.5500 / $66.3000 | Buy Now | |
DISTI #
5328-FMAD1166-ND
|
DigiKey | ADAPT PLUG-PLUG 4.3-10 1.25 VSWR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.8400 | Buy Now | |
DISTI #
75045331
|
RS | Low PIM 4.3-10 Male (Plug) to 4.3-10 Male (Plug) Adapter, Tri-Metal Plated Bras | Fairview Microwave FMAD1166 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9900 | RFQ | |
Onlinecomponents.com | Low PIM 4.3-10 Male (Plug) to 4.3-10 Male (Plug) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.25 VSWR RoHS: Compliant | 0 |
|
$44.1900 / $58.0200 | Buy Now | ||
DISTI #
FMAD1166
|
Fairview Microwave | Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.3-10, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 4.3-10 Male (Plug) to 4.3-10 Male (Plug) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.25 VSWR, 4.3-10 adapter FMAD1166 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 4.3-10 to 4.3-10 adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 4.3-10 adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 4.3-10 to 4.3-10 adapter is constructed with male gender on side 1 and male on side 2. FMAD1166 4.3-10 male to 4.3-10 male coaxial adapter from Fairview is a straight body style. This straight 4.3-10 connector adapter is an in-line RF adapter design. Fairview male 4.3-10 to male 4.3-10 adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 4.3-10 adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 4.3-10 coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 129 |
|
$43.8500 / $50.9900 | Buy Now |