Part Details for FMAD1125 by Fairview Microwave Inc
Overview of FMAD1125 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6345
|
Newark | 2.4Mm Female To Male Thru Calibration Kit Component For Precision Up To 50 Ghz |Fairview Microwave FMAD1125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,022.7400 / $1,173.7500 | Buy Now |
DISTI #
5328-FMAD1125-ND
|
DigiKey | CALIBRATION KIT COMP 2.4MM JACK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,005.2300 | Buy Now |
DISTI #
75045307
|
RS | 2.4mm Female to Male Thru Calibration Kit Component for Precision Up to 50 GHz | Fairview Microwave FMAD1125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,040.0000 | RFQ |
|
Onlinecomponents.com | 2.4mm Female to Male Thru Calibration Kit Component for Precision Up to 50 GHz RoHS: Compliant | 0 |
|
$912.7400 / $966.6700 | Buy Now |
DISTI #
FMAD1125
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$956.8000 / $1,040.0000 | Buy Now |