FMAD1023 by: Fairview Microwave Inc

Part Details for FMAD1023 by Fairview Microwave Inc

Overview of FMAD1023 by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FMAD1023

Part # Distributor Description Stock Price Buy
DISTI # 88AK9076
Newark Rf Adapter, 3.5Mm Jack-2.4Mm Plug, Convert From Coax Type:3.5Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.4Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 69
  • 1 $475.8700
  • 5 $460.2600
  • 10 $444.6600
  • 25 $410.8600
  • 50 $387.4500
$387.4500 / $475.8700 Buy Now
DISTI # 5328-FMAD1023-ND
DigiKey ADAPT JACK-PLUG 3.5MM SS 1.25 VS Min Qty: 1 Lead time: 12 Weeks Container: Bag Temporarily Out of Stock
  • 1 $470.1300
$470.1300 Buy Now
DISTI # 75045252
RS 3.5mm Female (Jack) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Bo | Fairview Microwave FMAD1023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 1 $394.0000
$394.0000 RFQ
Onlinecomponents.com 3.5mm Female (Jack) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, High Temp, 1.25 VSWR RoHS: Compliant 0
  • 1 $366.2400
  • 3 $360.7500
  • 5 $355.3300
  • 10 $346.7100
$346.7100 / $366.2400 Buy Now
DISTI # 77723212
Verical Conn 3.5mm-2.4mm Adapter 0Hz to 34GHz 50Ohm ST F/M Gold Min Qty: 1 Package Multiple: 1 Americas - 69
  • 1 $393.9900
  • 10 $378.2300
  • 25 $362.4700
  • 100 $346.7100
  • 250 $330.9500
  • 500 $315.1900
$315.1900 / $393.9900 Buy Now
DISTI # FMAD1023
Fairview Microwave Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. 3.5mm Female (Jack) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, High Temp, 1.25 VSWR, 3.5mm adapter FMAD1023 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 3.5mm to 2.4mm adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 3.5mm adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.25:1. 3.5mm to 2.4mm adapter is constructed with female gender on side 1 and male on side 2. FMAD1023 3.5mm female to 2.4mm male coaxial adapter from Fairview is a straight body style. This straight 3.5mm connector adapter is an in-line RF adapter design. Fairview female 3.5mm to male 2.4mm adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 3.5mm adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 3.5mm and 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 69
  • 1 $393.9900
  • 10 $378.2300
  • 25 $362.4700
$362.4700 / $393.9900 Buy Now

Part Details for FMAD1023

FMAD1023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMAD1023 by Fairview Microwave Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMAD1023 by Fairview Microwave Inc

Select Manufacturer
Which Manufacturer of FMAD1023 would you like to use for your alert(s)?
  • Please alert me when FMAD1023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMAD1023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMAD1023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMAD1023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMAD1023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMAD1023 by Fairview Microwave Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: