Part Details for FMAD10019 by Fairview Microwave Inc
Overview of FMAD10019 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD10019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83138888
|
Verical | FMAD10019 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$719.3100 / $826.7900 | Buy Now |
DISTI #
FMAD10019
|
Fairview Microwave | Key Specifications, Connector Series 1: 1.0mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.0mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 110 GHz, Adapter Body Style: Straight, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. 1.0mm Male (Plug) to 1.0mm Female (Jack) Adapter, Engineering Grade, The engineering grade 1.0mm adapter FMAD10019 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our 1.0mm to 1.0mm RF adapter comes with a 50 Ohm impedance. This coaxial adapter is manufactured to precise RF component specifications and has a typical VSWR of 1.3:1. Our engineering grade RF adapter has a dielectric withstanding voltage of 500 Vrms. This radio frequency adapter has a maximum insertion loss of 0.839 dB. This 1.0mm to 1.0mm adapter is constructed with male gender on side 1 and female gender on side 2. The 1.0mm male to 1.0mm female coaxial adapter from Fairview Microwave has a straight body style. This straight1.0mmadapter is an in-line RF adapter in a engineering grade design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The FMAD10019 adapter has a length of 0.26 inches, a width of 0.26 inches, and a weight of 0.01 lbs. Our RF adapter operates at a maximum frequency of 110 GHz. This 1.0mm male to 1.0mm female radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave FMAD10019 coaxial RF adapter operates at temperatures ranging from -65 to 165 degrees C. Additional dimensions and specifications for this adapter are on our downloadable PDF datasheet above. Fairview Microwave’s 1.0mm male to 1.0mm female adapter is part of over one million RF microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.0mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 110 GHz radio frequency adapter as per your requirements. Min Qty: 1 Package Multiple: 1 | 7 |
|
$752.3800 / $826.7900 | Buy Now |