There are no models available for this part yet.
Overview of FMAD-33SZ-2042.HP by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMAD-33SZ-2042.HP by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
486-FMAD-33SZ-2042.HP-ND
|
DigiKey | LINE FILTER 300V/520VAC 20A CHAS Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
10 In Stock |
|
$23.5988 / $28.0900 | Buy Now |