Part Details for FMAD-33SZ-0642.SP by Schurter Electronic Components
Overview of FMAD-33SZ-0642.SP by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50642-1160ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 160 Positions, 2.54mm (0.100in) Pitch | |
50642-1140ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch | |
50642-1284ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 284 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for FMAD-33SZ-0642.SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-FMAD-33SZ-0642.SP-ND
|
DigiKey | LINE FILTER 300V/520VAC 6A CHASS Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
5 In Stock |
|
$14.9675 / $24.0000 | Buy Now |