Part Details for FMAC-0955-H212I by Schurter Electronic Components
Overview of FMAC-0955-H212I by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FMAC-0955-H212I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8137
|
Newark | Fmac Filter 3Ph 1St 180A 520Vac/Carton Box |Schurter FMAC-0955-H212I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,457.9400 / $1,633.7200 | Buy Now |
DISTI #
FMAC-0955-H212I-ND
|
DigiKey | LINE FILTER 480/520VAC 180A CHAS Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
2 In Stock |
|
$1,718.8500 | Buy Now |
DISTI #
FMAC-0955-H212I
|
Avnet Americas | FMAC FILTER 3PH 1ST 180A 520VAC - Boxed Product (Development Kits) (Alt: FMAC-0955-H212I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$1,302.8350 / $1,530.3141 | Buy Now |
DISTI #
693-FMAC-0955-H212I
|
Mouser Electronics | Power Line Filters FMAC Input filter 3-phase 180A | 0 |
|
$1,718.8500 | Order Now |
DISTI #
70599185
|
RS | FMAC Filter 3PH 1ST 180A 520VAC | Schurter FMAC-0955-H212I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1,757.7900 / $1,850.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,342.8600 | Buy Now |
|
Onlinecomponents.com | FMAC FILTER 3PH 1ST 180A 520VAC RoHS: Compliant | 0 |
|
$1,358.2900 / $1,435.5500 | Buy Now |
DISTI #
FMAC-0955-H212I
|
Avnet Americas | FMAC FILTER 3PH 1ST 180A 520VAC - Boxed Product (Development Kits) (Alt: FMAC-0955-H212I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$1,302.8350 / $1,530.3141 | Buy Now |
DISTI #
FMAC-0955-H212I
|
Avnet Americas | FMAC FILTER 3PH 1ST 180A 520VAC - Boxed Product (Development Kits) (Alt: FMAC-0955-H212I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$1,302.8350 / $1,530.3141 | Buy Now |
DISTI #
000000000002452259
|
Sager | Power Line Filters FMAC Input filter 3-phase 180A Min Qty: 1 | 0 |
|
$1,308.8600 | Buy Now |
Part Details for FMAC-0955-H212I
FMAC-0955-H212I CAD Models
FMAC-0955-H212I Part Data Attributes
|
FMAC-0955-H212I
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMAC-0955-H212I
Schurter Electronic Components
Three Phase EMI Filter, 520V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 0.2 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 169 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 179 mA | |
Length | 400 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 180 A | |
Rated Voltage | 520 V | |
Width | 171 mm |