Part Details for FMAC-0954-H112I by Schurter Electronic Components
Overview of FMAC-0954-H112I by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FMAC-0954-H112I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0417
|
Newark | Fmac Filter 3Ph 1St 110A 520Vac/Carton Box |Schurter FMAC-0954-H112I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$633.8800 / $778.5200 | Buy Now |
DISTI #
FMAC-0954-H112I-ND
|
DigiKey | LINE FILTER 480/520VAC 110A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$707.1900 | Buy Now |
DISTI #
FMAC-0954-H112I
|
Avnet Americas | FMAC FILTER 3PH 1ST 110A 520VAC - Boxed Product (Development Kits) (Alt: FMAC-0954-H112I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$536.0305 / $629.6231 | Buy Now |
DISTI #
693-FMAC-0954-H112I
|
Mouser Electronics | Power Line Filters FMAC Input filter 3-phase 110A | 3 |
|
$704.8700 | Buy Now |
DISTI #
70599184
|
RS | FMAC Filter 3PH 1ST 110A 520VAC | Schurter FMAC-0954-H112I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$685.1500 / $761.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$567.2300 | Buy Now |
|
Onlinecomponents.com | FMAC FILTER 3PH 1ST 110A 520VAC RoHS: Compliant | 0 |
|
$574.3200 / $607.8700 | Buy Now |
DISTI #
FMAC-0954-H112I
|
Avnet Americas | FMAC FILTER 3PH 1ST 110A 520VAC - Boxed Product (Development Kits) (Alt: FMAC-0954-H112I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$536.0305 / $629.6231 | Buy Now |
DISTI #
FMAC-0954-H112I
|
Avnet Americas | FMAC FILTER 3PH 1ST 110A 520VAC - Boxed Product (Development Kits) (Alt: FMAC-0954-H112I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$536.0305 / $629.6231 | Buy Now |
DISTI #
FMAC-0954-H112I
|
Avnet Abacus | FMAC FILTER 3PH 1ST 110A 520VAC (Alt: FMAC-0954-H112I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FMAC-0954-H112I
FMAC-0954-H112I CAD Models
FMAC-0954-H112I Part Data Attributes:
|
FMAC-0954-H112I
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMAC-0954-H112I
Schurter Electronic Components
Three Phase EMI Filter, 520V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | INDUCTANCE 0.3 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 81 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 179 mA | |
Length | 301 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 110 A | |
Rated Voltage | 520 V | |
Width | 150 mm |