Part Details for FMAC-091F-8010 by Schurter Electronic Components
Overview of FMAC-091F-8010 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAC-091F-8010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9791
|
Newark | Fmac Filter 3Ph 1St K 80A 480Vac/Carton Box |Schurter FMAC-091F-8010 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.8300 / $307.9800 | Buy Now |
DISTI #
FMAC-091F-8010-ND
|
DigiKey | LINE FILTER 480VAC 80A CHASSIS Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$313.0800 | Buy Now |
DISTI #
FMAC-091F-8010
|
Avnet Americas | SRTFMAC-091F-8010 - Boxed Product (Development Kits) (Alt: FMAC-091F-8010) Min Qty: 2 Package Multiple: 2 Container: Box | 0 |
|
RFQ | |
DISTI #
693-FMAC-091F-8010
|
Mouser Electronics | Power Line Filters FMAC FILTER 3PH 1ST K 80A 480VAC | 0 |
|
$338.4300 / $372.8000 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$438.3120 | Buy Now | |
DISTI #
FMAC-091F-8010
|
Avnet Americas | SRTFMAC-091F-8010 - Boxed Product (Development Kits) (Alt: FMAC-091F-8010) Min Qty: 2 Package Multiple: 2 Container: Box | 0 |
|
RFQ |