Part Details for FMA6705-12DC-K-88.82O2/11.18H2 by Omega Engineering
Overview of FMA6705-12DC-K-88.82O2/11.18H2 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2918H-223KL | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER3018H-223KE | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, Ferrite-Core, | |
R5F212DCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for FMA6705-12DC-K-88.82O2/11.18H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH3901
|
Newark | 88.82% O2/11.18% H2 By Mass Rohs Compliant: Yes |Omega FMA6705-12DC-K-88.82O2/11.18H2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,772.3600 | Buy Now |