Part Details for FMA5AT148 by ROHM Semiconductor
Overview of FMA5AT148 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Electronic Manufacturing
Automotive
Price & Stock for FMA5AT148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMA5AT148CT-ND
|
DigiKey | TRANS PREBIAS DUAL PNP SMT5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5510 In Stock |
|
$0.1087 / $0.6500 | Buy Now |
DISTI #
FMA5AT148
|
Avnet Americas | Trans Digital BJT PNP 100mA 5-Pin SMT T/R - Tape and Reel (Alt: FMA5AT148) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-FMA5AT148
|
Mouser Electronics | Digital Transistors DUAL PNP 50V 100MA RoHS: Compliant | 12539 |
|
$0.1080 / $0.4800 | Buy Now |
|
Future Electronics | FMA5A Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1130 | Buy Now |
DISTI #
65148716
|
Verical | Trans Digital BJT PNP 50V 100mA 5-Pin SMT T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1234 / $0.1314 | Buy Now |
|
Quest Components | 2400 |
|
$0.1740 / $0.8700 | Buy Now | |
DISTI #
FMA5AT148
|
TME | Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 300mW, SOT25, R1: 2.2kΩ Min Qty: 10 | 0 |
|
$0.1120 / $0.1680 | RFQ |
DISTI #
C1S625901063899
|
Chip1Stop | Trans Digital BJT PNP 100mA 5-Pin SMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 76 |
|
$0.2000 / $0.2180 | Buy Now |
|
CHIPMALL.COM LIMITED | TRANS PREBIAS DUAL PNP SMT5 | 3000 |
|
$0.1221 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.0870 / $0.1320 | Buy Now |
Part Details for FMA5AT148
FMA5AT148 CAD Models
FMA5AT148 Part Data Attributes
|
FMA5AT148
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FMA5AT148
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-74A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74A | |
Package Description | SC-74A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |