Part Details for FMA3S5 by Carlo Gavazzi Holding AG
Overview of FMA3S5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FMA3S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0673
|
Newark | Magnetic Cylindrical Prox. Sensor |Carlo Gavazzi FMA3S5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0600 / $49.5000 | Buy Now |
DISTI #
FMA3S5-ND
|
DigiKey | SEN PROX MAG NO Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$49.0000 | Buy Now |
DISTI #
225-FMA3S5
|
Mouser Electronics | Proximity Sensors MAGNETIC CYLINDRICAL PROX. SENSOR RoHS: Compliant | 0 |
|
$43.6800 / $52.0000 | Order Now |
|
Onlinecomponents.com | 14113500 FM.A.3/S5 MAGNETIC SE RoHS: Compliant | 0 |
|
$34.9100 / $46.1600 | Buy Now |
DISTI #
FMA3S5
|
TME | Sensor: inductive, OUT: NO, IP67, 500mA, max.500VAC, 5VA, -25÷70°C Min Qty: 1 | 0 |
|
$29.2400 / $33.7400 | RFQ |
DISTI #
FMA3S5
|
Relay Specialties | MAGNETIC CYLINDRICAL PROX. SEN Min Qty: 1 | 0 |
|
$45.6000 / $53.8900 | RFQ |