Part Details for FMA1002R-MA by Omega Engineering
Overview of FMA1002R-MA by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA1002R-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5392
|
Newark | Air Velocity Meter, 0 To 95%, 4-20Ma O/P, Air Velocity Range:0M/S To 25.4M/S, Beaufort Force:-, Operating Temperature Min:-40°C, Operating Temperature Max:121°C, Relative Humidity Range:0% To 95%, External Height:114Mm Rohs Compliant: No |Omega FMA1002R-MA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,265.9700 | Buy Now |
DISTI #
75019136
|
RS | Air Velocity Transmitter | Omega Engineering FMA1002R-MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,705.4800 | RFQ |