Part Details for FMA1-09238WBHT12 by Qualtek Electronics Corporation
Overview of FMA1-09238WBHT12 by Qualtek Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA1-09238WBHT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1276-ND
|
DigiKey | EC FAN, 92X92X38MM, 2-BALL BEARI Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
125 In Stock |
|
$18.6315 / $24.9900 | Buy Now |
DISTI #
562-FMA1-09238WBHT12
|
Mouser Electronics | EC Fans EC FAN, 92x92x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS RoHS: Compliant | 80 |
|
$18.6200 / $24.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 96 Factory Stock |
|
$0 | Buy Now |
|
Neutron USA | EC Fan, 92x92x38mm, 2-BB, 100-240VAC 0.11A 5.5W, 67.7CFM, 2TERMINALS | 50 |
|
$59.9900 | Buy Now |