Part Details for FMA1-08038WBHT12 by Qualtek Electronics Corporation
Overview of FMA1-08038WBHT12 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA1-08038WBHT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1272-ND
|
DigiKey | EC FAN, 80X80X38MM, 2-BALL BEARI Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
68 In Stock |
|
$20.1618 / $26.7200 | Buy Now |
DISTI #
562-FMA1-08038WBHT12
|
Mouser Electronics | EC Fans EC FAN, 80x80x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS RoHS: Compliant | 0 |
|
$20.1800 / $20.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$23.1700 / $48.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$23.1700 / $48.9800 | Buy Now |
|
Neutron USA | EC Fan, 80x80x38mm, 2-BB, 100-240VAC 0.09A 5.5W, 41CFM, 2 TERMINALS | 50 |
|
$59.9900 | Buy Now |
Part Details for FMA1-08038WBHT12
FMA1-08038WBHT12 CAD Models
FMA1-08038WBHT12 Part Data Attributes
|
FMA1-08038WBHT12
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
FMA1-08038WBHT12
Qualtek Electronics Corporation
|
Samacsys Manufacturer | Qualtek |