FMA1-08025WBHW12
Qualtek Electronics Corporation
Description: Fan/Blower,

Overview of FMA1-08025WBHW12 by Qualtek Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for FMA1-08025WBHW12 by Qualtek Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # Q1269-ND
DigiKey EC FAN, 80X80X25MM, 2-BALL BEARI Min Qty: 1 Lead time: 24 Weeks Container: Bulk 306
In Stock
  • 1 $30.7900
  • 10 $28.1180
  • 25 $27.0504
  • 50 $25.2706
  • 100 $23.3130
  • 300 $22.9571
$22.9571 / $30.7900 Buy Now
DISTI # 562-FMA1-08025WBHW12
Mouser Electronics EC Fans EC FAN, 80x80x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS RoHS: Compliant 19
  • 1 $30.7900
  • 10 $28.1200
  • 20 $27.0500
  • 50 $25.2700
  • 100 $23.3000
  • 200 $22.9500
$22.9500 / $30.7900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $63.4300
  • 250 $33.4800
  • 375 $23.0200
  • 500 $22.5600
$22.5600 / $63.4300 Buy Now
Neutron USA EC FAN, 80x80x25mm, 2-BB, 100-240VAC 0.06A, 38.9CFM, 2WIRE LEADS 50
  • 1 $69.9900
$69.9900 Buy Now

CAD Models for FMA1-08025WBHW12 by Qualtek Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMA1-08025WBHW12 by Qualtek Electronics Corporation

FMA1-08025WBHW12
Qualtek Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QUALTEK ELECTRONICS CORP
Reach Compliance Code
unknown
Airflow
38.92 CFM
Approvals
CE;CUL;UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
25 mm
Length
80 mm
Life Expectancy
70000 h
Noise
31 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Pressure
6.27 mmH2O
Rated Current
0.06 A
Rated Power
4.5 W
Rated Voltage
240 V
Speed
3500 rpm
Thermal Support Device Type
AC FAN
Weight
95 g
Width
80 mm
Want to compare parts?
  1. FMA1-08025WBHW12
    Qualtek Electronics Corporation
    Fan/Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMA1-08025WBHW12 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMA1-08025WBHW12 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of FMA1-08025WBHW12 would you like to use for your alert(s)?
  • Please alert me when FMA1-08025WBHW12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMA1-08025WBHW12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMA1-08025WBHW12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMA1-08025WBHW12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMA1-08025WBHW12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMA1-08025WBHW12 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: