There are no models available for this part yet.
Overview of FMA-A2317 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2317-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 2:1:1, ROHS COMPLIANT | |
DA2317- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2317-AL | Coilcraft Inc | Transformer, gate drive, SMT, RoHS |
Price & Stock for FMA-A2317 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH8099
|
Newark | Gas Flow Sensor, 50L/Min, 250Psi, 24V, Flow Rate Min:-, Flow Rate Max:50L/Min, Supply Voltage Min:-, Supply Voltage Max:24V, Accuracy:1%, Product Range:Fma-A2000 Series, Port Style:1/4" Fnpt, Pressure Max:250Psi Rohs Compliant: Yes |Omega FMA-A2317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$873.8400 | Buy Now |