Part Details for FMA-2622A by Omega Engineering
Overview of FMA-2622A by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA-2622A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH3090
|
Newark | Gas Mass Flow Contrl, 2000Slm, 3/4" Fnpt, Flow Rate Min:-, Flow Rate Max:2000L/Min, Supply Voltage Min:12V, Supply Voltage Max:30V, Product Range:Fma-2600A Series, Accuracy:0.8%, Port Style:3/4" Fnpt, Pressure Max:145Psi Rohs Compliant: Yes |Omega FMA-2622A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5,178.7900 | Buy Now |
DISTI #
5880-FMA-2622A-ND
|
DigiKey | MASS & VOLUMETRIC FLOW CONTROLLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,650.9200 | Buy Now |