Part Details for FMA-1614A-I by Omega Engineering
Overview of FMA-1614A-I by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1614-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for FMA-1614A-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2853
|
Newark | Gas Flow Meter, 2Sccm, 10-32 Unf, 145Psi, Flow Rate Min:-, Flow Rate Max:2Cc/Min, Supply Voltage Min:15V, Supply Voltage Max:30V, Product Range:Fma-1600A Series, Accuracy:0.8%, Port Style:10-32 Unf, Pressure Max:145Psi Rohs Compliant: Yes |Omega FMA-1614A-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,354.7900 | Buy Now |