Part Details for FM9856B-20 by Fairview Microwave Inc
Overview of FM9856B-20 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM9856B-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9096
|
Newark | Wr-90 Waveguide Standard Gain Horn Antenna With Ug-135/U Flange, 20 Dbi Gain And 8.2 Ghz To 12.4 Ghz |Fairview Microwave FM9856B-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,298.0900 / $1,489.7600 | Buy Now |
DISTI #
5328-FM9856B-20-ND
|
DigiKey | WG ANTENNA WR-90 8.2-12.4 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,089.0000 | Buy Now |
DISTI #
75045148
|
RS | WR-90 Waveguide Standard Gain Horn Antenna With UG-135/U Flange, 20 dBi Gain an | Fairview Microwave FM9856B-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,320.0000 | RFQ |
|
Onlinecomponents.com | WR-90 Waveguide Standard Gain Horn Antenna With UG-135/U Flange, 20 dBi Gain and 8.2 GHz to 12.4 GHz RoHS: Compliant | 0 |
|
$1,127.0100 / $1,209.9900 | Buy Now |
DISTI #
77723129
|
Verical | Antenna Horn 20dB Gain 12400MHz Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$1,056.0000 / $1,320.0000 | Buy Now |
DISTI #
FM9856B-20
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,161.6000 / $1,320.0000 | Buy Now |