Part Details for FM9856B/SF-20 by Fairview Microwave Inc
Overview of FM9856B/SF-20 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM9856B/SF-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9103
|
Newark | Wr-90 Standard Gain Horn Antenna Operating From 8.2 Ghz To 12.4 Ghz, 20 Dbi Nominal Gain, Sma Female Input Connector, Proline |Fairview Microwave FM9856B/SF-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,516.8800 / $1,699.7700 | Buy Now |
DISTI #
5328-FM9856B/SF-20-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-90- Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,344.7500 | Buy Now |
DISTI #
75045143
|
RS | WR-90 Standard Gain Horn Antenna Operating From 8.2 GHz to 12.4 GHz, 20 dBi Nom | Fairview Microwave FM9856B/SF-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,630.0000 | RFQ |
|
Onlinecomponents.com | WR-90 Standard Gain Horn Antenna Operating From 8.2 GHz to 12.4 GHz, 20 dBi Nominal Gain, SMA Female Input Connector, ProLine RoHS: Compliant | 0 |
|
$1,397.1400 / $1,473.7000 | Buy Now |
DISTI #
FM9856B/SF-20
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-90, Gain Min: 20, Beam Width, 3dB V: 16.5, Beam Width, 3dB H: 16.5, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz. WR-90 Standard Gain Horn Antenna Operating From 8.2 GHz to 12.4 GHz, 20 dBi Nominal Gain, SMA Female Input Connector, ProLine, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FM9856B/SF-20 from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-90 waveguide size. Fairview WR-90 waveguide horn antenna is constructed with a SMA female input connector and built to precise RF, microwave, and millimeter wave design specifications. WR-90 waveguide antenna with SMA female transition adapter from Fairview Microwave has 20 dBi of gain and is in-stock now. Our UG-135/U WR-90 20 dBi gain horn waveguide antenna has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. Waveguide antenna FM9856B/SF-20 that operates from 8.2 GHz – 12.4 GHz it is able to achieve an impressive gain of 20 dBi, is equipped with a UG-135/U WR-90 designation. This waveguide WR-90 horn antenna with UG-135/U transition has a vertical beam width of 16.5 and horizontal of 16.5 degrees at 3 dB. Additional specs of this 20 dBi gain waveguide horn with UG-135/U input can be found on the WR-90 waveguide antenna datasheet specifications above. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Our part number FM9856B/SF-20 waveguide antenna horn with UG-135/U coaxial adapter is ready for same day purchase and shipping worldwide. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,434.4000 / $1,630.0000 | Buy Now |