Part Details for FM9853B-20 by Fairview Microwave Inc
Overview of FM9853B-20 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM9853B-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9070
|
Newark | Wr-51 Waveguide Standard Gain Horn Antenna With Flange, 20 Dbi Gain And 15 Ghz To 22 Ghz |Fairview Microwave FM9853B-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$550.7100 / $676.3700 | Buy Now |
DISTI #
5328-FM9853B-20-ND
|
DigiKey | WG ANTENNA WR-51 15-22 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$462.0000 / $495.3000 | Buy Now |
DISTI #
75045119
|
RS | WR-51 Waveguide Standard Gain Horn Antenna With Flange, 20 dBi Gain and 15 GHz | Fairview Microwave FM9853B-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$560.0000 | RFQ |
|
Onlinecomponents.com | WR-51 Waveguide Standard Gain Horn Antenna With Flange, 20 dBi Gain and 15 GHz to 22 GHz RoHS: Compliant | 0 |
|
$491.2300 / $520.5600 | Buy Now |
DISTI #
FM9853B-20
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 0 |
|
$492.8000 / $560.0000 | Buy Now |