Part Details for FM93CS46LEMT8 by Fairchild Semiconductor Corporation
Results Overview of FM93CS46LEMT8 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM93CS46LEMT8 Information
FM93CS46LEMT8 by Fairchild Semiconductor Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for FM93CS46LEMT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EEPROM, 64X16, Serial, CMOS, PDSO8 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 115 |
|
$0.3039 / $0.3575 | Buy Now |
Part Details for FM93CS46LEMT8
FM93CS46LEMT8 CAD Models
FM93CS46LEMT8 Part Data Attributes
|
FM93CS46LEMT8
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM93CS46LEMT8
Fairchild Semiconductor Corporation
EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for FM93CS46LEMT8
This table gives cross-reference parts and alternative options found for FM93CS46LEMT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM93CS46LEMT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NM93CS46LEMT8X | Texas Instruments | Check for Price | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, TSSOP-8 | FM93CS46LEMT8 vs NM93CS46LEMT8X |
FM93CS46TLZMT8X | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | FM93CS46LEMT8 vs FM93CS46TLZMT8X |
NM93CS46TLEMT8 | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | FM93CS46LEMT8 vs NM93CS46TLEMT8 |
FM93CS46TLMT8 | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | FM93CS46LEMT8 vs FM93CS46TLMT8 |
NM93CS46TLZMT8X | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | FM93CS46LEMT8 vs NM93CS46TLZMT8X |
FM93CS46TLVMT8X | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | FM93CS46LEMT8 vs FM93CS46TLVMT8X |
NM93CS46LZMT8X | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | FM93CS46LEMT8 vs NM93CS46LZMT8X |