Part Details for FM86GM2003 by Fairview Microwave Inc
Overview of FM86GM2003 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM86GM2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9044
|
Newark | 0/180 Degrees Bi-Phase Modulator From 2 Ghz To 6 Ghz With Ttl Control, 50Nsec Speed And Sma |Fairview Microwave FM86GM2003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,494.0100 / $2,794.7100 | Buy Now |
DISTI #
5328-FM86GM2003-ND
|
DigiKey | BIPHASE MODULATOR SMA 2GHZ-6GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,268.8400 | Buy Now |
DISTI #
75045090
|
RS | 0/180 Degrees Bi-Phase Modulator from 2 GHz to 6 GHz with TTL Control, 50nsec S | Fairview Microwave FM86GM2003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,680.0000 | RFQ |
|
Onlinecomponents.com | 0/180 Degrees Bi-Phase Modulator from 2 GHz to 6 GHz with TTL Control, 50nsec Speed and SMA RoHS: Compliant | 0 |
|
$2,288.7000 / $2,455.7200 | Buy Now |
DISTI #
FM86GM2003
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,492.4000 / $2,680.0000 | Buy Now |