Part Details for FM82P5019 by Fairview Microwave Inc
Overview of FM82P5019 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM82P5019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9035
|
Newark | 6 Bit Ttl Programmable Phase Shifter, 1 Ghz To 2 Ghz, 360 Degree Phase Range, 5.625 Degree Control Step Size, +27 Dbm Max Pin, Sma |Fairview Microwave FM82P5019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,217.4800 / $4,725.9700 | Buy Now |
DISTI #
5328-FM82P5019-ND
|
DigiKey | PHASE SHIFTER SMA 2 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,380.5000 | Buy Now |
DISTI #
75045081
|
RS | 6 Bit TTL Programmable Phase Shifter, 1 GHz to 2 GHz, 360 degree Phase Range, 5 | Fairview Microwave FM82P5019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,532.0000 | RFQ |
|
Onlinecomponents.com | 6 Bit TTL Programmable Phase Shifter, 1 GHz to 2 GHz, 360 degree Phase Range, 5.625 degree Control Step Size, +27 dBm Max Pin, SMA RoHS: Compliant | 0 |
|
$3,870.3000 / $4,038.0000 | Buy Now |
DISTI #
77723082
|
Verical | FM82P5019 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,625.6000 / $4,532.0000 | Buy Now |
DISTI #
FM82P5019
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 2.5:1, Maximum Insertion Loss: 5.5 dB, Maximum Power: 27 Watts. 6 Bit TTL Programmable Phase Shifter, 1 GHz to 2 GHz, 360 degree Phase Range, 5.625 degree Control Step Size, +27 dBm Max Pin, SMA, Coaxial RF programmable phase shifter FM82P5019 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave RF programmable phase shifter is manufactured with SMA connectors and has a phase adjustment of 360 degrees. This SMA 360 degree programmable phase shifter is rated for a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. Fairview Microwave programmable phase shifter with SMA connectors has a maximum input power of 27 Watts. RF programmable phase shifter design for part number FM82P5019 is rated for a maximum VSWR of 2.5:1. The RF specs for this Fairview phase shifting component can be found on its radio frequency phase shifter PDF specifications above. Our SMA 360 degree programmable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy a programmable phase shifter for quick service and easy worldwide shipment. Fairview also stocks a wide selection of other radio frequency phase shifting products that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,169.4400 / $4,532.0000 | Buy Now |