Part Details for FM811SUX by Rochester Electronics LLC
Overview of FM811SUX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM811SUX
FM811SUX CAD Models
FM811SUX Part Data Attributes:
|
FM811SUX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FM811SUX
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-143 | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.02 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.295 mm |
Alternate Parts for FM811SUX
This table gives cross-reference parts and alternative options found for FM811SUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM811SUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6384XS29D2-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN | Rochester Electronics LLC | FM811SUX vs MAX6384XS29D2-T |
MAX811LEUS-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | FM811SUX vs MAX811LEUS-T |
ADM812TART-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | FM811SUX vs ADM812TART-REEL |
ADM811TART-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | FM811SUX vs ADM811TART-REEL-7 |
ADM6315-44D1ART-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | FM811SUX vs ADM6315-44D1ART-RL7 |
ADM811-3TART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | FM811SUX vs ADM811-3TART-REEL7 |
MAX6315US29D2-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | FM811SUX vs MAX6315US29D2-T |
MAX6384XS23D3-T | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN | Rochester Electronics LLC | FM811SUX vs MAX6384XS23D3-T |
ADM6315-31D1ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | FM811SUX vs ADM6315-31D1ART-RL7 |
MAX6386XS17D3-T | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN | Rochester Electronics LLC | FM811SUX vs MAX6386XS17D3-T |