Part Details for FM810MS3 by Fairchild Semiconductor Corporation
Overview of FM810MS3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FM810MS3
FM810MS3 CAD Models
FM810MS3 Part Data Attributes
|
FM810MS3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM810MS3
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | TSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.3 mm |
Alternate Parts for FM810MS3
This table gives cross-reference parts and alternative options found for FM810MS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM810MS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM810MS3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FM810MS3 vs FM810MS3X |
CAT809MTBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | FM810MS3 vs CAT809MTBI-T10 |
FM809MS3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FM810MS3 vs FM809MS3X |
CAT809MTBI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | FM810MS3 vs CAT809MTBI-GT10 |