There are no models available for this part yet.
Overview of FM8100C-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for FM8100C-W by Rectron Semiconductor
Part Data Attributes for FM8100C-W by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-01-04
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.8 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
200 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for FM8100C-W
This table gives cross-reference parts and alternative options found for FM8100C-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM8100C-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF82 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | Rectron Semiconductor | FM8100C-W vs USF82 |
GPAF802R | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | FM8100C-W vs GPAF802R |
MBRB8100-TP-HF | Rectifier Diode, | Micro Commercial Components | FM8100C-W vs MBRB8100-TP-HF |
HERA802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | FM8100C-W vs HERA802GR |
HERAF802GR | Rectifier Diode, 1 Element, 8A, 100V V(RRM), | Taiwan Semiconductor | FM8100C-W vs HERAF802GR |
FM8100C-T | Rectifier Diode, | Rectron Semiconductor | FM8100C-W vs FM8100C-T |
MBRB8100-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | FM8100C-W vs MBRB8100-BP-HF |
SRL8100-C | Rectifier Diode, | Rectron Semiconductor | FM8100C-W vs SRL8100-C |
GPAF802 | Rectifier Diode, 1 Element, 8A, 100V V(RRM) | Taiwan Semiconductor | FM8100C-W vs GPAF802 |
SR8100RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | FM8100C-W vs SR8100RS |