Part Details for FM803SS3X by Fairchild Semiconductor Corporation
Overview of FM803SS3X by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FM803SS3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 711 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for FM803SS3X
FM803SS3X CAD Models
FM803SS3X Part Data Attributes
|
FM803SS3X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM803SS3X
Fairchild Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 2.79 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.3 mm |
Alternate Parts for FM803SS3X
This table gives cross-reference parts and alternative options found for FM803SS3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM803SS3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM803SS3X | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | FM803SS3X vs FM803SS3X |