Part Details for FM7W2S-K121 by Molex
Overview of FM7W2S-K121 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1211DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1212DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1212DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for FM7W2S-K121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173107-0060
|
TTI | D-Sub Mixed Contact Connectors SOCKET 5 PIN 2 HOLE Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3714 In Stock |
|
$3.0600 / $4.5400 | Buy Now |
DISTI #
MOL173107-0060
|
Interstate Connecting Components | FM7W2S-K121 FCT ML DSUB SDR RCPT 7W2 | 96 |
|
$3.3539 / $4.2399 | Buy Now |
Part Details for FM7W2S-K121
FM7W2S-K121 CAD Models
FM7W2S-K121 Part Data Attributes
|
FM7W2S-K121
Molex
Buy Now
Datasheet
|
Compare Parts:
FM7W2S-K121
Molex
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 31u inch | |
Rated Current (Power) | 7.5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |