Part Details for FM75M8X by Fairchild Semiconductor Corporation
Overview of FM75M8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM75M8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 2CEL, CMOS, RECTANGULAR, 8 PIN, SURFACE MOUNT | 500 |
|
$0.9927 / $2.1464 | Buy Now |
|
Rochester Electronics | FM75 - Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 491749 |
|
$0.7155 / $0.8418 | Buy Now |
|
Chip1Cloud | SENSOR TEMPERATURE SMBUS 8SOIC | 33000 |
|
RFQ |
Part Details for FM75M8X
FM75M8X CAD Models
FM75M8X Part Data Attributes:
|
FM75M8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM75M8X
Fairchild Semiconductor Corporation
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.15 MM, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 0.15 MM, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for FM75M8X
This table gives cross-reference parts and alternative options found for FM75M8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM75M8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM75M8_NL | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | FM75M8X vs FM75M8_NL |
FM75M8 | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | FM75M8X vs FM75M8 |