Part Details for FM600TU-07A by Mitsubishi Electric
Overview of FM600TU-07A by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for FM600TU-07A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K6694
|
Newark | Mosfet, High Power Module, 6 N Channel, 75V, 300A, Channel Type:Six N Channel, Continuous Drain Current Id:300Arms, Drain Source Voltage Vds:75V, Rds(On) Test Voltage:15V, Gate Source Threshold Voltage Max:6V, Power Dissipation:1.3Kwrohs Compliant: Yes |Mitsubishi Electric FM600TU-07A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FM600TU-07A
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for FM600TU-07A
FM600TU-07A CAD Models
FM600TU-07A Part Data Attributes
|
FM600TU-07A
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FM600TU-07A
Mitsubishi Electric
Power Field-Effect Transistor, 300A I(D), 75V, 0.00073ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.00073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X14 | |
Number of Elements | 6 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 960 W | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |