Part Details for FM55X224K631EFG by Prosperity Dielectrics Co Ltd
Overview of FM55X224K631EFG by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM55X224K631EFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5440-FM55X224K631EFGTR-ND
|
DigiKey | CAP CER 2220 X7R 0.22UF 10% 630 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3150 / $1.0500 | Buy Now |
|
CHIPMALL.COM LIMITED | 630V 220nF X7R 10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 559 |
|
$0.1424 / $0.2569 | Buy Now |