There are no models available for this part yet.
Overview of FM540-AHST-H by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1791AHS#TRPBF | Analog Devices | 60V Fault Protected RS485/RS42 | |
LT1491AHS#TRPBF | Analog Devices | 4x Over-The-Top uP R2R In & Ou |
Price & Stock for FM540-AHST-H by Formosa Microsemi Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4491-FM540-AHST-HTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A SMA-HST Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1230 / $0.3500 | Buy Now |
CAD Models for FM540-AHST-H by Formosa Microsemi Co Ltd
Part Data Attributes for FM540-AHST-H by Formosa Microsemi Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Diode Type
|
RECTIFIER DIODE
|